53892-7 | |
---|---|
DigiKey Part Number | 53892-7-ND |
Manufacturer | |
Manufacturer Product Number | 53892-7 |
Description | CONN 12-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 12-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |