53235-2 | |
---|---|
DigiKey Part Number | A136253-ND |
Manufacturer | |
Manufacturer Product Number | 53235-2 |
Description | CONN SPADE TERM 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53235-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.343" (8.71mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.212" (5.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.97200 | ¥74.30 |
50 | ¥2.90800 | ¥145.40 |
100 | ¥2.48590 | ¥248.59 |
250 | ¥2.23732 | ¥559.33 |
500 | ¥2.11288 | ¥1,056.44 |
1,000 | ¥1.85189 | ¥1,851.89 |
2,500 | ¥1.83946 | ¥4,598.65 |