53125-2 | |
---|---|
DigiKey Part Number | A0947TR-ND - Tape & Reel (TR) A0947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53125-2 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.68600 | ¥36.86 |
25 | ¥3.67480 | ¥91.87 |
50 | ¥3.58120 | ¥179.06 |
100 | ¥3.07130 | ¥307.13 |
250 | ¥2.77820 | ¥694.55 |
500 | ¥2.62368 | ¥1,311.84 |
1,000 | ¥2.29965 | ¥2,299.65 |
2,500 | ¥2.26876 | ¥5,671.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.33840 | ¥6,692.00 |