52772-1 | |
---|---|
DigiKey Part Number | A136229-ND |
Manufacturer | |
Manufacturer Product Number | 52772-1 |
Description | CONN SPADE TERM 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52772-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.437" (11.10mm) | |
Length - Overall | 0.966" (24.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.345" (8.76mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.215" (5.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.94400 | ¥98.60 |
50 | ¥3.84540 | ¥192.27 |
100 | ¥3.29870 | ¥329.87 |
250 | ¥2.98408 | ¥746.02 |
500 | ¥2.81826 | ¥1,409.13 |
1,000 | ¥2.47008 | ¥2,470.08 |
2,500 | ¥2.43696 | ¥6,092.40 |