52420-2 | |
---|---|
DigiKey Part Number | A09043TR-ND - Tape & Reel (TR) A09043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52420-2 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52420-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.44960 | ¥111.24 |
50 | ¥4.33800 | ¥216.90 |
100 | ¥3.72070 | ¥372.07 |
250 | ¥3.36536 | ¥841.34 |
500 | ¥3.17834 | ¥1,589.17 |
1,000 | ¥2.78567 | ¥2,785.67 |
2,500 | ¥2.74828 | ¥6,870.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.67935 | ¥13,396.75 |
10,000 | ¥2.55079 | ¥25,507.90 |