52409-1 | |
---|---|
DigiKey Part Number | A28158TR-ND - Tape & Reel (TR) A28158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52409-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52409-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.62720 | ¥115.68 |
50 | ¥4.51040 | ¥225.52 |
100 | ¥3.86930 | ¥386.93 |
250 | ¥3.50000 | ¥875.00 |
500 | ¥3.30544 | ¥1,652.72 |
1,000 | ¥2.89708 | ¥2,897.08 |
2,500 | ¥2.85823 | ¥7,145.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.67935 | ¥13,396.75 |
10,000 | ¥2.55079 | ¥25,507.90 |