5223985-1 | |
---|---|
DigiKey Part Number | A101849-ND |
Manufacturer | |
Manufacturer Product Number | 5223985-1 |
Description | CONN KEYED GUIDE PIN 6MM 6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For UPM Series 6-32 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 5223985-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | UPM Series | |
Specifications | 6-32 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.07000 | ¥18.07 |
10 | ¥16.09200 | ¥160.92 |
25 | ¥16.01080 | ¥400.27 |
50 | ¥15.84800 | ¥792.40 |
100 | ¥14.54150 | ¥1,454.15 |
250 | ¥14.45972 | ¥3,614.93 |
500 | ¥13.15266 | ¥6,576.33 |
1,000 | ¥11.76388 | ¥11,763.88 |
3,000 | ¥10.86529 | ¥32,595.87 |