1-1410999-2 | |
---|---|
DigiKey Part Number | A111870-ND |
Manufacturer | |
Manufacturer Product Number | 1-1410999-2 |
Description | CONN GUIDEPIN RT 9MM 2.60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For VITA 46 3U and 6U M5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | VITA 46 3U and 6U | |
Specifications | M5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.27000 | ¥144.27 |
10 | ¥141.27300 | ¥1,412.73 |
100 | ¥117.98070 | ¥11,798.07 |