5207719-2 | |
---|---|
DigiKey Part Number | A113823-ND |
Manufacturer | |
Manufacturer Product Number | 5207719-2 |
Description | FEMALE SCREWLOCK KIT 10 PC PART |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5207719-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.560" (14.22mm) | |
Length - Below Head | 0.560" (14.22mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.76000 | ¥17.76 |
10 | ¥15.80000 | ¥158.00 |
25 | ¥15.71760 | ¥392.94 |
50 | ¥15.55600 | ¥777.80 |
100 | ¥14.27400 | ¥1,427.40 |
250 | ¥14.19340 | ¥3,548.35 |
500 | ¥12.91040 | ¥6,455.20 |
1,000 | ¥11.54718 | ¥11,547.18 |
2,500 | ¥10.66511 | ¥26,662.78 |