52042-7 | |
---|---|
DigiKey Part Number | A28246TR-ND - Tape & Reel (TR) A28246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52042-7 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.844" (46.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.90700 | ¥139.07 |
25 | ¥13.49360 | ¥337.34 |
50 | ¥13.35580 | ¥667.79 |
100 | ¥12.39680 | ¥1,239.68 |
250 | ¥12.19156 | ¥3,047.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.53970 | ¥5,769.85 |
1,000 | ¥10.32867 | ¥10,328.67 |
2,500 | ¥9.54514 | ¥23,862.85 |
5,000 | ¥9.26022 | ¥46,301.10 |