5050864-1 | |
---|---|
DigiKey Part Number | A32376-ND |
Manufacturer | |
Manufacturer Product Number | 5050864-1 |
Description | CONN PIN RCPT .026-.033 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050864-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.257" (6.53mm) | |
Accepts Pin Diameter | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.244" (6.20mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥4.04920 | ¥101.23 |
50 | ¥3.91440 | ¥195.72 |
100 | ¥3.28150 | ¥328.15 |
250 | ¥3.07636 | ¥769.09 |
500 | ¥3.00890 | ¥1,504.45 |