5-520314-8 | |
---|---|
DigiKey Part Number | A106934-ND |
Manufacturer | |
Manufacturer Product Number | 5-520314-8 |
Description | CONN FFC FPC TOP 8POS 2.54MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-520314-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.190" (4.83mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.81760 | ¥120.44 |
50 | ¥4.75180 | ¥237.59 |
165 | ¥4.15170 | ¥685.03 |
330 | ¥3.99642 | ¥1,318.82 |
660 | ¥3.90886 | ¥2,579.85 |