5-5179180-2 | |
---|---|
DigiKey Part Number | A99229TR-ND - Tape & Reel (TR) A99229CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5179180-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179180-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.21500 | ¥322.15 |
25 | ¥32.04760 | ¥801.19 |
50 | ¥31.71780 | ¥1,585.89 |
100 | ¥28.59560 | ¥2,859.56 |
250 | ¥28.43120 | ¥7,107.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.29486 | ¥13,147.43 |
1,000 | ¥23.50106 | ¥23,501.06 |
2,500 | ¥21.69329 | ¥54,233.23 |