5-103968-2 | |
---|---|
DigiKey Part Number | 5-103968-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-103968-2 |
Description | CONN RCPT 3POS IDC 22-26AWG TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |