5-102393-5 | |
---|---|
DigiKey Part Number | A34930-ND |
Manufacturer | |
Manufacturer Product Number | 5-102393-5 |
Description | CONN RCPT 14P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-102393-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥35.35100 | ¥353.51 |
25 | ¥34.42880 | ¥860.72 |
170 | ¥31.65124 | ¥5,380.71 |
340 | ¥31.46600 | ¥10,698.44 |
510 | ¥29.42990 | ¥15,009.25 |
1,020 | ¥26.28328 | ¥26,808.95 |
2,550 | ¥24.43235 | ¥62,302.49 |