Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,448 In Stock | 1 : ¥27.17000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
657 In Stock | 1 : ¥29.56000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
19,472 In Stock | 1 : ¥18.47000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | 30VAC | |||
7,925 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2,474 In Stock | 1 : ¥21.35000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,533 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,467 In Stock | 1 : ¥57.88000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,269 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,673 In Stock | 1 : ¥43.43000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,299 In Stock Value Added Item | 1 : ¥10.75000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
722 In Stock Value Added Item | 1 : ¥11.41000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
557 In Stock Value Added Item | 1 : ¥11.74000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.238" (6.05mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
492 In Stock Value Added Item | 1 : ¥13.79000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
548 In Stock Value Added Item | 1 : ¥16.50000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.238" (6.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,889 In Stock Value Added Item | 1 : ¥23.15000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,680 : ¥23.04942 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,680 : ¥22.84486 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥7.06000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 16,500 : ¥8.14700 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.232" (5.90mm) | 0.104" (2.64mm) | 0.437" (11.10mm) | 0.100" (2.54mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 105°C | - | - | Green | 5A | - | |||
0 In Stock Value Added Item | 1 : ¥9.03000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥10.59000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.238" (6.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥13.87000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.238" (6.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥14.12000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,680 : ¥16.90560 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥28.00000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.238" (6.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |