42765-1 | |
---|---|
DigiKey Part Number | A108294TR-ND - Tape & Reel (TR) A108294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42765-1 |
Description | CONN QC RCPT 22-24AWG 0.078 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.078" (1.98mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42765-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.078" (1.98mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.200" (5.08mm) | |
Length - Overall | 0.500" (12.70mm) | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
25 | ¥1.74040 | ¥43.51 |
50 | ¥1.71740 | ¥85.87 |
100 | ¥1.58700 | ¥158.70 |
250 | ¥1.30472 | ¥326.18 |
500 | ¥1.23212 | ¥616.06 |
1,000 | ¥1.14519 | ¥1,145.19 |
2,500 | ¥1.10895 | ¥2,772.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥0.82385 | ¥49,431.00 |