42404-1 | |
---|---|
DigiKey Part Number | A27607TR-ND - Tape & Reel (TR) A27607CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42404-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42404-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.51080 | ¥37.77 |
50 | ¥1.43340 | ¥71.67 |
100 | ¥1.35540 | ¥135.54 |
250 | ¥1.26168 | ¥315.42 |
500 | ¥1.18910 | ¥594.55 |
1,000 | ¥1.12671 | ¥1,126.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.73367 | ¥2,567.85 |
7,000 | ¥0.66431 | ¥4,650.17 |
10,500 | ¥0.64262 | ¥6,747.51 |