42214-2 | |
---|---|
DigiKey Part Number | A27868-ND |
Manufacturer | |
Manufacturer Product Number | 42214-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42214-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.12640 | ¥28.16 |
50 | ¥1.06720 | ¥53.36 |
100 | ¥1.00980 | ¥100.98 |
250 | ¥0.94020 | ¥235.05 |
500 | ¥0.88600 | ¥443.00 |
1,000 | ¥0.83962 | ¥839.62 |
3,000 | ¥0.77771 | ¥2,333.13 |