4-745130-1 | |
---|---|
DigiKey Part Number | A32168-ND |
Manufacturer | |
Manufacturer Product Number | 4-745130-1 |
Description | CONN FERRULE OUTER CRIMP DB15-50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 4-745130-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 15 ~ 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.07200 | ¥230.72 |
500 | ¥18.83768 | ¥9,418.84 |
1,000 | ¥16.83615 | ¥16,836.15 |
5,000 | ¥14.59917 | ¥72,995.85 |