543013-7 | |
---|---|
DigiKey Part Number | 543013-7-ND |
Manufacturer | |
Manufacturer Product Number | 543013-7 |
Description | TOOL DIE SET ASSY .470 CABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules | |
Specifications | - | |
Compatible Tools | 543344-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,612.54000 | ¥15,612.54 |