4-644465-2 | |
---|---|
DigiKey Part Number | A31382-ND |
Manufacturer | |
Manufacturer Product Number | 4-644465-2 |
Description | CONN RCPT 12POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644465-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.80400 | ¥108.04 |
25 | ¥10.40360 | ¥260.09 |
50 | ¥10.30160 | ¥515.08 |
100 | ¥9.29680 | ¥929.68 |
250 | ¥8.99500 | ¥2,248.75 |
500 | ¥8.19108 | ¥4,095.54 |
1,000 | ¥7.33686 | ¥7,336.86 |
2,500 | ¥6.83430 | ¥17,085.75 |