1-643071-2 | |
---|---|
DigiKey Part Number | A19790-ND |
Manufacturer | |
Manufacturer Product Number | 1-643071-2 |
Description | CONN STRAIN RELIEF COVER 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643071-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
10 | ¥8.52800 | ¥85.28 |
250 | ¥7.10208 | ¥1,775.52 |
1,000 | ¥5.79290 | ¥5,792.90 |
5,000 | ¥5.23739 | ¥26,186.95 |
10,000 | ¥4.91054 | ¥49,105.40 |