4-521098-2 | |
---|---|
DigiKey Part Number | 4-521098-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-521098-2 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-521098-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.320" (8.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.73700 | ¥47.37 |
25 | ¥4.71880 | ¥117.97 |
50 | ¥4.55800 | ¥227.90 |
100 | ¥3.82170 | ¥382.17 |
250 | ¥3.58308 | ¥895.77 |
500 | ¥3.38392 | ¥1,691.96 |
1,000 | ¥2.96596 | ¥2,965.96 |
3,000 | ¥2.80669 | ¥8,420.07 |