4-2363962-0 | |
---|---|
DigiKey Part Number | 17-4-2363962-0TR-ND - Tape & Reel (TR) 17-4-2363962-0CT-ND - Cut Tape (CT) 17-4-2363962-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2363962-0 |
Description | 0.4MM BTB CONN H0.8 PLUG ASSEMBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-2363962-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥3.27900 | ¥163.95 |
100 | ¥2.80280 | ¥280.28 |
250 | ¥2.52240 | ¥630.60 |
500 | ¥2.38232 | ¥1,191.16 |
1,000 | ¥2.08800 | ¥2,088.00 |
2,500 | ¥2.07396 | ¥5,184.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.73432 | ¥8,671.60 |