36964 | |
---|---|
DigiKey Part Number | A09055-ND |
Manufacturer | |
Manufacturer Product Number | 36964 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple |
Datasheet | Datasheet |
EDA/CAD Models | 36964 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Purple |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.13500 | ¥21.35 |
25 | ¥2.12480 | ¥53.12 |
50 | ¥2.09680 | ¥104.84 |
100 | ¥1.93830 | ¥193.83 |
250 | ¥1.59272 | ¥398.18 |
500 | ¥1.50436 | ¥752.18 |
1,000 | ¥1.39813 | ¥1,398.13 |
3,000 | ¥1.35391 | ¥4,061.73 |