368051-1 | |
---|---|
DigiKey Part Number | 368051-1-ND |
Manufacturer | |
Manufacturer Product Number | 368051-1 |
Description | E-J MK-II(+) 16P CAP DBL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 368051-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 16 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.71800 | ¥47.18 |
25 | ¥4.70280 | ¥117.57 |
50 | ¥4.58380 | ¥229.19 |
100 | ¥3.93180 | ¥393.18 |
300 | ¥3.55607 | ¥1,066.82 |
600 | ¥3.35855 | ¥2,015.13 |
1,200 | ¥2.94362 | ¥3,532.34 |
2,700 | ¥2.90414 | ¥7,841.18 |