35680 | |
---|---|
DigiKey Part Number | 35680-ND |
Manufacturer | |
Manufacturer Product Number | 35680 |
Description | CONN RING SLOTTED 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Slotted 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Slotted | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.952" (24.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.60369 | ¥16,036.90 |