350373-1 | |
---|---|
DigiKey Part Number | A14120-ND |
Manufacturer | |
Manufacturer Product Number | 350373-1 |
Description | CONN MR STRAIN RELIEF 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.00000 | ¥47.00 |
10 | ¥41.18400 | ¥411.84 |
25 | ¥40.10760 | ¥1,002.69 |
50 | ¥39.24600 | ¥1,962.30 |
100 | ¥36.87330 | ¥3,687.33 |
300 | ¥36.65763 | ¥10,997.29 |
500 | ¥34.28564 | ¥17,142.82 |
1,000 | ¥30.61993 | ¥30,619.93 |
2,500 | ¥28.46362 | ¥71,159.05 |