1-350522-9 | |
---|---|
DigiKey Part Number | 1-350522-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-350522-9 |
Description | STRAIN RELIEF 9POS MR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-350522-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.74000 | ¥31.74 |
10 | ¥27.79900 | ¥277.99 |
25 | ¥27.07320 | ¥676.83 |
50 | ¥26.49060 | ¥1,324.53 |
100 | ¥25.62480 | ¥2,562.48 |