343348-1 | |
---|---|
DigiKey Part Number | A113467-ND |
Manufacturer | |
Manufacturer Product Number | 343348-1 |
Description | CONN RCPT HSG DRAWER 10POS BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 343348-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 10 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.62105 | ¥1,924.21 |
400 | ¥9.30910 | ¥3,723.64 |
600 | ¥8.47703 | ¥5,086.22 |
1,000 | ¥7.59284 | ¥7,592.84 |
5,000 | ¥6.86479 | ¥34,323.95 |
10,000 | ¥6.43639 | ¥64,363.90 |