343347-1 | |
---|---|
DigiKey Part Number | A113466-ND |
Manufacturer | |
Manufacturer Product Number | 343347-1 |
Description | CONN DRAWER 10POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 343347-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Drawer | |
Number of Positions | 10 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.65000 | ¥14.65 |
10 | ¥13.41100 | ¥134.11 |
25 | ¥13.01680 | ¥325.42 |
50 | ¥12.88440 | ¥644.22 |
150 | ¥11.95947 | ¥1,793.92 |
300 | ¥11.76153 | ¥3,528.46 |
600 | ¥10.70425 | ¥6,422.55 |
1,050 | ¥9.58088 | ¥10,059.92 |
2,550 | ¥8.85406 | ¥22,577.85 |