33476 | |
---|---|
DigiKey Part Number | 33476-ND |
Manufacturer | |
Manufacturer Product Number | 33476 |
Description | CONN TERM RECT 16-22 AWG #6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16-22 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 33476 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.846" (21.49mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.59600 | ¥89.90 |
50 | ¥3.47600 | ¥173.80 |
100 | ¥2.91450 | ¥291.45 |
250 | ¥2.73224 | ¥683.06 |
500 | ¥2.67246 | ¥1,336.23 |