330301 | |
---|---|
DigiKey Part Number | A27093-ND |
Manufacturer | |
Manufacturer Product Number | 330301 |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 330301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.527" (38.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥35.45000 | ¥354.50 |
25 | ¥34.52720 | ¥863.18 |
50 | ¥33.78340 | ¥1,689.17 |
100 | ¥31.74160 | ¥3,174.16 |
250 | ¥31.55588 | ¥7,888.97 |
500 | ¥29.51392 | ¥14,756.96 |
1,000 | ¥26.35840 | ¥26,358.40 |
2,500 | ¥24.50216 | ¥61,255.40 |