327953 | |
---|---|
DigiKey Part Number | 327953-ND |
Manufacturer | |
Manufacturer Product Number | 327953 |
Description | CONN TERM RECT 10-12 AWG #5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10-12 AWG 5 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.039" (0.99mm) | |
Length - Overall | 0.719" (18.26mm) | |
Width - Outer Edges | 0.277" (7.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.134" (3.40mm) | |
Diameter - Barrel OD | 0.221" (5.61mm) | |
Diameter - Ring ID | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.63059 | ¥6,522.36 |