324124 | |
---|---|
DigiKey Part Number | A28282-ND |
Manufacturer | |
Manufacturer Product Number | 324124 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.995" (25.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥4.17040 | ¥104.26 |
50 | ¥4.06540 | ¥203.27 |
100 | ¥3.48660 | ¥348.66 |
250 | ¥3.15376 | ¥788.44 |
500 | ¥2.97858 | ¥1,489.29 |
1,000 | ¥2.61062 | ¥2,610.62 |
3,000 | ¥2.57560 | ¥7,726.80 |