323698 | |
---|---|
DigiKey Part Number | A29338-ND |
Manufacturer | |
Manufacturer Product Number | 323698 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 323698 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.74000 | ¥61.74 |
10 | ¥53.79900 | ¥537.99 |
25 | ¥52.38520 | ¥1,309.63 |
50 | ¥50.96980 | ¥2,548.49 |
100 | ¥47.85410 | ¥4,785.41 |
250 | ¥47.57088 | ¥11,892.72 |
500 | ¥44.73950 | ¥22,369.75 |
1,000 | ¥39.92568 | ¥39,925.68 |