321880 | |
---|---|
DigiKey Part Number | A27133-ND |
Manufacturer | |
Manufacturer Product Number | 321880 |
Description | CONN RING CIRC 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321880 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.087" (27.61mm) | |
Length - Overall | 2.178" (55.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.93000 | ¥109.93 |
10 | ¥99.42100 | ¥994.21 |
25 | ¥96.78720 | ¥2,419.68 |
50 | ¥93.10580 | ¥4,655.29 |
100 | ¥86.26780 | ¥8,626.78 |
250 | ¥85.74156 | ¥21,435.39 |
500 | ¥82.58538 | ¥41,292.69 |
1,000 | ¥73.64301 | ¥73,643.01 |