321878 | |
---|---|
DigiKey Part Number | A27132-ND |
Manufacturer | |
Manufacturer Product Number | 321878 |
Description | CONN RING CIRC 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.087" (27.61mm) | |
Length - Overall | 2.178" (55.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥69.36500 | ¥693.65 |
25 | ¥67.54040 | ¥1,688.51 |
50 | ¥65.71460 | ¥3,285.73 |
100 | ¥61.69910 | ¥6,169.91 |
250 | ¥61.33412 | ¥15,333.53 |
500 | ¥57.68324 | ¥28,841.62 |
1,000 | ¥51.47687 | ¥51,476.87 |