321271 | |
---|---|
DigiKey Part Number | A27130-ND |
Manufacturer | |
Manufacturer Product Number | 321271 |
Description | CONN RING CIRC 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.150" (29.21mm) | |
Length - Overall | 2.537" (64.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.95000 | ¥119.95 |
10 | ¥117.44900 | ¥1,174.49 |
25 | ¥114.32640 | ¥2,858.16 |
50 | ¥108.70280 | ¥5,435.14 |
100 | ¥98.08250 | ¥9,808.25 |
250 | ¥97.45760 | ¥24,364.40 |
500 | ¥84.96310 | ¥42,481.55 |