321265 | |
---|---|
DigiKey Part Number | 321265-ND |
Manufacturer | |
Manufacturer Product Number | 321265 |
Description | CONN RING CIRC 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.140" (28.96mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.29000 | ¥91.29 |
10 | ¥82.55800 | ¥825.58 |
25 | ¥80.37720 | ¥2,009.43 |
50 | ¥77.31820 | ¥3,865.91 |
100 | ¥71.63960 | ¥7,163.96 |
250 | ¥71.20264 | ¥17,800.66 |
500 | ¥68.58158 | ¥34,290.79 |
1,000 | ¥61.15557 | ¥61,155.57 |