320763 | |
---|---|
DigiKey Part Number | A27050-ND |
Manufacturer | |
Manufacturer Product Number | 320763 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320763 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 1.896" (48.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.66100 | ¥236.61 |
25 | ¥23.53920 | ¥588.48 |
50 | ¥23.29780 | ¥1,164.89 |
100 | ¥21.00480 | ¥2,100.48 |
250 | ¥20.88376 | ¥5,220.94 |
500 | ¥19.31438 | ¥9,657.19 |
1,000 | ¥17.26226 | ¥17,262.26 |
2,500 | ¥15.93441 | ¥39,836.03 |