320629 | |
---|---|
DigiKey Part Number | 320629-ND |
Manufacturer | |
Manufacturer Product Number | 320629 |
Description | CONN TERM RECT 16-22 AWG #6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16-22 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.846" (21.49mm) | |
Width - Outer Edges | 0.255" (6.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.61880 | ¥190.47 |
50 | ¥7.51520 | ¥375.76 |
100 | ¥6.56620 | ¥656.62 |
250 | ¥6.32056 | ¥1,580.14 |
500 | ¥5.96952 | ¥2,984.76 |
1,000 | ¥5.16183 | ¥5,161.83 |
3,000 | ¥4.77559 | ¥14,326.77 |