31265 | |
---|---|
DigiKey Part Number | A28272-ND |
Manufacturer | |
Manufacturer Product Number | 31265 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.74720 | ¥43.68 |
50 | ¥1.72740 | ¥86.37 |
100 | ¥1.59520 | ¥159.52 |
250 | ¥1.31128 | ¥327.82 |
500 | ¥1.23854 | ¥619.27 |
1,000 | ¥1.15110 | ¥1,151.10 |
3,000 | ¥1.11465 | ¥3,343.95 |