3-647466-1 | |
---|---|
DigiKey Part Number | A100925TR-ND - Tape & Reel (TR) A100925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-647466-1 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-647466-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.78000 | ¥7.80 |
25 | ¥0.72920 | ¥18.23 |
50 | ¥0.69120 | ¥34.56 |
100 | ¥0.65350 | ¥65.35 |
250 | ¥0.60820 | ¥152.05 |
500 | ¥0.57320 | ¥286.60 |
1,000 | ¥0.54316 | ¥543.16 |
2,500 | ¥0.50310 | ¥1,257.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.45554 | ¥2,505.47 |
11,000 | ¥0.44066 | ¥4,847.26 |