3-640620-7 | |
---|---|
DigiKey Part Number | A31093-ND |
Manufacturer | |
Manufacturer Product Number | 3-640620-7 |
Description | CONN RCPT 7POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640620-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.67960 | ¥116.99 |
50 | ¥4.56140 | ¥228.07 |
100 | ¥3.91280 | ¥391.28 |
250 | ¥3.53908 | ¥884.77 |
500 | ¥3.34238 | ¥1,671.19 |
1,000 | ¥2.92950 | ¥2,929.50 |
2,500 | ¥2.89015 | ¥7,225.38 |