3-640606-8 | |
---|---|
DigiKey Part Number | A144570-ND |
Manufacturer | |
Manufacturer Product Number | 3-640606-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640606-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.97520 | ¥174.38 |
50 | ¥6.87820 | ¥343.91 |
100 | ¥6.01040 | ¥601.04 |
250 | ¥5.78560 | ¥1,446.40 |
500 | ¥5.46428 | ¥2,732.14 |
1,000 | ¥4.72499 | ¥4,724.99 |
2,500 | ¥4.37142 | ¥10,928.55 |