3-520402-2 | |
---|---|
DigiKey Part Number | A27850TR-ND - Tape & Reel (TR) A27850CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520402-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.160" (2.29mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.44320 | ¥61.08 |
50 | ¥2.39220 | ¥119.61 |
100 | ¥2.04500 | ¥204.50 |
250 | ¥1.84024 | ¥460.06 |
500 | ¥1.73796 | ¥868.98 |
1,000 | ¥1.52327 | ¥1,523.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.52331 | ¥3,351.28 |
4,400 | ¥1.51309 | ¥6,657.60 |
6,600 | ¥1.35973 | ¥8,974.22 |
11,000 | ¥1.26529 | ¥13,918.19 |