3-487937-4 | |
---|---|
DigiKey Part Number | A113475-ND |
Manufacturer | |
Manufacturer Product Number | 3-487937-4 |
Description | CONN FFC RCPT HSG 34POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 34Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-487937-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
224 | ¥29.09612 | ¥6,517.53 |
448 | ¥28.92900 | ¥12,960.19 |
672 | ¥26.75506 | ¥17,979.40 |
1,120 | ¥23.91232 | ¥26,781.80 |