3-1971772-2 | |
---|---|
DigiKey Part Number | 3-1971772-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971772-2 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971772-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Glow Wire Compliant | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.49300 | ¥54.93 |
25 | ¥5.46880 | ¥136.72 |
50 | ¥5.28560 | ¥264.28 |
100 | ¥4.43120 | ¥443.12 |
275 | ¥4.15451 | ¥1,142.49 |
550 | ¥3.92369 | ¥2,158.03 |
1,100 | ¥3.43906 | ¥3,782.97 |
2,750 | ¥3.25443 | ¥8,949.68 |